
760801130 | |
|---|---|
DigiKey Part Number | 732-3960-ND |
Manufacturer | |
Manufacturer Product Number | 760801130 |
Description | TRANSFORMER 750UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 760801130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | 750 µH | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.142" W (31.00mm x 29.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,74000 Kč | 179,74 Kč |
| 10 | 173,27500 Kč | 1 732,75 Kč |
| 100 | 163,66470 Kč | 16 366,47 Kč |
| 250 | 154,04888 Kč | 38 512,22 Kč |
| 500 | 144,41290 Kč | 72 206,45 Kč |
| Unit Price without VAT: | 179,74000 Kč |
|---|---|
| Unit Price with VAT: | 217,48540 Kč |


