


760801101 | |
|---|---|
DigiKey Part Number | 732-760801101-ND |
Manufacturer | |
Manufacturer Product Number | 760801101 |
Description | FIXED IND 255UH 11.2A 36 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 255 µH Unshielded Toroidal Inductor 11.2 A 36mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,63000 Kč | 547,63 Kč |
| 5 | 486,81800 Kč | 2 434,09 Kč |
| 10 | 456,39200 Kč | 4 563,92 Kč |
| 15 | 425,96533 Kč | 6 389,48 Kč |
| 60 | 395,53933 Kč | 23 732,36 Kč |
| Unit Price without VAT: | 547,63000 Kč |
|---|---|
| Unit Price with VAT: | 662,63230 Kč |


