WE-PFC Series Choke
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760801020

DigiKey Part Number
732-3956-ND
Manufacturer
Manufacturer Product Number
760801020
Description
TRANSFORMER 500UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760801020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
500 µH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 1.142" W (31.00mm x 29.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10173,27500 Kč1 732,75 Kč
100163,66470 Kč16 366,47 Kč
250154,04804 Kč38 512,01 Kč
500144,41290 Kč72 206,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč