760800301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760800301
Wurth Elektronik - WE-TORPFC Flat Wire PFC Inductors | Datasheet Preview

760800301

DigiKey Part Number
732-760800301-ND
Manufacturer
Manufacturer Product Number
760800301
Description
FIXED IND 180UH 24.5A 0.02OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Toroidal Inductor 24.5 A 20mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
760800301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
43A
Shielding
Unshielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Bolt Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.898" Dia (99.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1773,38000 Kč773,38 Kč
3687,49333 Kč2 062,48 Kč
6644,51667 Kč3 867,10 Kč
12601,53917 Kč7 218,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:773,38000 Kč
Unit Price with VAT:935,78980 Kč