760800203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760800203
Wurth Elektronik - WE-TORPFC Flat Wire PFC Inductors | Datasheet Preview

760800203

DigiKey Part Number
732-760800203-ND
Manufacturer
Manufacturer Product Number
760800203
Description
FIXED IND 584UH 11.7A 0.065OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
584 µH Unshielded Toroidal Inductor 11.7 A 65mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
760800203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
584 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Bolt Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.835" Dia (72.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1773,38000 Kč773,38 Kč
3687,49333 Kč2 062,48 Kč
6644,51667 Kč3 867,10 Kč
12601,53917 Kč7 218,47 Kč
24596,76750 Kč14 322,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:773,38000 Kč
Unit Price with VAT:935,78980 Kč