


760800202 | |
|---|---|
DigiKey Part Number | 732-760800202-ND |
Manufacturer | |
Manufacturer Product Number | 760800202 |
Description | FIXED IND 389UH 11.5A 50 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 389 µH Unshielded Toroidal Inductor 11.5 A 50mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760800202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,58000 Kč | 647,58 Kč |
| 3 | 575,69667 Kč | 1 727,09 Kč |
| 6 | 539,71833 Kč | 3 238,31 Kč |
| 12 | 503,74167 Kč | 6 044,90 Kč |
| 36 | 468,51778 Kč | 16 866,64 Kč |
| Unit Price without VAT: | 647,58000 Kč |
|---|---|
| Unit Price with VAT: | 783,57180 Kč |


