


760800201 | |
|---|---|
DigiKey Part Number | 732-760800201-ND |
Manufacturer | |
Manufacturer Product Number | 760800201 |
Description | FIXED IND 194UH 12.4A 0.04OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 194 µH Unshielded Toroidal Inductor 12.4 A 40mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760800201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,63000 Kč | 453,63 Kč |
| 3 | 408,16000 Kč | 1 224,48 Kč |
| 6 | 362,83167 Kč | 2 176,99 Kč |
| 12 | 340,15083 Kč | 4 081,81 Kč |
| 36 | 317,48083 Kč | 11 429,31 Kč |
| Unit Price without VAT: | 453,63000 Kč |
|---|---|
| Unit Price with VAT: | 548,89230 Kč |

