


760800101 | |
|---|---|
DigiKey Part Number | 732-760800101-ND |
Manufacturer | |
Manufacturer Product Number | 760800101 |
Description | FIXED IND 255UH 11.2A 0.036OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 µH Unshielded Toroidal Inductor 11.2 A 36mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760800101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 255 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,28000 Kč | 326,28 Kč |
| 5 | 293,60600 Kč | 1 468,03 Kč |
| 10 | 260,97800 Kč | 2 609,78 Kč |
| 15 | 244,67133 Kč | 3 670,07 Kč |
| 60 | 228,36450 Kč | 13 701,87 Kč |
| Unit Price without VAT: | 326,28000 Kč |
|---|---|
| Unit Price with VAT: | 394,79880 Kč |

