760800080
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760800080
760800080_Side

760800080

DigiKey Part Number
732-3955-ND
Manufacturer
Manufacturer Product Number
760800080
Description
TRANSFORMER 1.8MH TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760800080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
1.8 mH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.866" W (23.00mm x 22.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1233,50000 Kč233,50 Kč
10225,28800 Kč2 252,88 Kč
50212,76860 Kč10 638,43 Kč
100200,23060 Kč20 023,06 Kč
200187,73260 Kč37 546,52 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:233,50000 Kč
Unit Price with VAT:282,53500 Kč