Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 10kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760390011

DigiKey Part Number
732-4455-2-ND - Tape & Reel (TR)
732-4455-1-ND - Cut Tape (CT)
732-4455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760390011
Description
XFMR FWD P-P DC/DC CONV 1MH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 10kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760390011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
1mH @ 10kHz
Frequency
10kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.265" L x 0.281" W (6.73mm x 7.14mm)
Height - Seated (Max)
0.170" (4.32mm)
Footprint
0.265" L x 0.395" W (6.73mm x 10.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1037,62800 Kč376,28 Kč
2536,15840 Kč903,96 Kč
5035,06660 Kč1 753,33 Kč
10034,00000 Kč3 400,00 Kč
25032,63256 Kč8 158,14 Kč
50031,62802 Kč15 814,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20030,39566 Kč36 474,79 Kč
2 40029,44865 Kč70 676,76 Kč
3 60028,90643 Kč104 063,15 Kč
6 00028,23570 Kč169 414,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč