171032401, 760308102142, BSZ070N08LS5, IR1161L, XMC1302 - Wireless Power Supply/Charging Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171032401, 760308102142, BSZ070N08LS5, IR1161L, XMC1302 - Wireless Power Supply/Charging Power Management Evaluation Board
Wireless Power Transfer Advanced Coil Knowledge – We Cut the Cord!

760308EMP

DigiKey Part Number
732-13365-ND
Manufacturer
Manufacturer Product Number
760308EMP
Description
EVAL BOARD FOR 171032401
Customer Reference
Detailed Description
171032401, 760308102142, BSZ070N08LS5, IR1161L, XMC1302 - Wireless Power Supply/Charging Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Wireless Power Supply/Charging
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
171032401, 760308102142, BSZ070N08LS5, IR1161L, XMC1302
Primary Attributes
Transmitter and Receiver
Secondary Attributes
-
Contents
Board(s), Power Supply
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 257,31000 Kč10 257,31 Kč
Manufacturers Standard Package
Unit Price without VAT:10 257,31000 Kč
Unit Price with VAT:12 411,34510 Kč