760308105214
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760308105214

760308105214

DigiKey Part Number
732-760308105214-ND
Manufacturer
Manufacturer Product Number
760308105214
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Wireless Charging Coil
Datasheet
 Datasheet
EDA/CAD Models
760308105214 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Inductance
-
Tolerance
-
DC Resistance (DCR)
-
Q @ Freq
-
Current Rating (Amps)
-
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,39000 Kč150,39 Kč
5119,81400 Kč599,07 Kč
10110,60700 Kč1 106,07 Kč
20103,67100 Kč2 073,42 Kč
4896,17375 Kč4 616,34 Kč
Unit Price without VAT:150,39000 Kč
Unit Price with VAT:181,97190 Kč