



760308103307 | |
|---|---|
DigiKey Part Number | 732-10832-ND |
Manufacturer | |
Manufacturer Product Number | 760308103307 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Coil, 1 Layer 7.8µH, 1.6µH Wireless Charging Coil Receiver 340mOhm Max, 90mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 2 Coil, 1 Layer | |
Inductance | 7.8µH, 1.6µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 340mOhm Max, 90mOhm Max | |
Q @ Freq | 19 @ 125kHz, 47 @ 125kHz | |
Current Rating (Amps) | 1.5A, 4A | |
Current - Saturation (Isat) | 3A, 7A | |
Frequency - Self Resonant | 22MHz, 24MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.57" L x 1.06" W x 0.04" H (40.0mm x 27.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 100 | 217,30410 Kč | 21 730,41 Kč |
| 1 000 | 183,03558 Kč | 183 035,58 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |


