



760308103211 | |
|---|---|
DigiKey Part Number | 732-8237-ND |
Manufacturer | |
Manufacturer Product Number | 760308103211 |
Description | RX 1 COIL 1 LAYER 7.3UH 2.5A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 7.3µH Wireless Charging Coil Receiver 200mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 7.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 28 @ 125kHz | |
Current Rating (Amps) | 2.5A | |
Current - Saturation (Isat) | 5A | |
Frequency - Self Resonant | 12.7MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.81" L x 1.42" W x 0.03" H (46.0mm x 36.0mm x 0.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 24 | 146,34750 Kč | 3 512,34 Kč |
| 48 | 133,04417 Kč | 6 386,12 Kč |
| 96 | 120,94844 Kč | 11 611,05 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |

