



760308103148 | |
|---|---|
DigiKey Part Number | 732-11704-ND |
Manufacturer | |
Manufacturer Product Number | 760308103148 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Coil, 1 Layer 6.9µH, 6.4µH Wireless Charging Coil Receiver, Transmitter 52mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver, Transmitter | |
Type | 2 Coil, 1 Layer | |
Inductance | 6.9µH, 6.4µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 120 @ 125kHz, 115 @ 125kHz | |
Current Rating (Amps) | 8.5A | |
Current - Saturation (Isat) | 20A | |
Frequency - Self Resonant | 15MHz, 19MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 2.80" L x 2.40" W x 0.16" H (71.0mm x 61.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 394,88800 Kč | 3 948,88 Kč |
| 50 | 359,01540 Kč | 17 950,77 Kč |
| 100 | 332,40880 Kč | 33 240,88 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |

