



760308103147 | |
|---|---|
DigiKey Part Number | 732-11703-ND |
Manufacturer | |
Manufacturer Product Number | 760308103147 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 8.5µH, 7.5µH, 8.5µH Wireless Charging Coil Transmitter 56mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 8.5µH, 7.5µH, 8.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | 145 @ 125kHz, 130 @ 125kHz, 145 @ 125kHz | |
Current Rating (Amps) | 9A, 10A, 9A | |
Current - Saturation (Isat) | 18A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 3.94" L x 2.01" W x 0.20" H (100.0mm x 51.0mm x 5.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,19000 Kč | 454,19 Kč |
| 10 | 394,88800 Kč | 3 948,88 Kč |
| 50 | 359,01540 Kč | 17 950,77 Kč |
| 100 | 332,40880 Kč | 33 240,88 Kč |
| Unit Price without VAT: | 454,19000 Kč |
|---|---|
| Unit Price with VAT: | 549,56990 Kč |


