



760308103102 | |
|---|---|
DigiKey Part Number | 732-10332-ND |
Manufacturer | |
Manufacturer Product Number | 760308103102 |
Description | TX 1 COIL 1 LAYER 10UH 7A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 55mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308103102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | 130 @ 125kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.79" L x 2.09" W x 0.18" H (45.5mm x 53.0mm x 4.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,79000 Kč | 403,79 Kč |
| 10 | 383,00400 Kč | 3 830,04 Kč |
| 50 | 356,79800 Kč | 17 839,90 Kč |
| 210 | 339,46367 Kč | 71 287,37 Kč |
| Unit Price without VAT: | 403,79000 Kč |
|---|---|
| Unit Price with VAT: | 488,58590 Kč |




