



760308102308 | |
|---|---|
DigiKey Part Number | 732-11538-ND |
Manufacturer | |
Manufacturer Product Number | 760308102308 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 3µH Wireless Charging Coil Transmitter 35mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308102308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 60 @ 125kHz | |
Current Rating (Amps) | 8.5A | |
Current - Saturation (Isat) | 15A | |
Frequency - Self Resonant | 27MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.97" L x 1.18" W x 0.14" H (50.0mm x 30.0mm x 3.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 50 | 319,50560 Kč | 15 975,28 Kč |
| 100 | 285,43840 Kč | 28 543,84 Kč |
| 250 | 251,17052 Kč | 62 792,63 Kč |
| 500 | 228,19072 Kč | 114 095,36 Kč |
| 1 000 | 205,41189 Kč | 205 411,89 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |

