2 Coil, 1 Layer 8µH, 1.4µH Wireless Charging Coil Receiver 400mOhm Max, 100mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Coil, 1 Layer 8µH, 1.4µH Wireless Charging Coil Receiver 400mOhm Max, 100mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308102306

DigiKey Part Number
732-10831-ND
Manufacturer
Manufacturer Product Number
760308102306
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Coil, 1 Layer 8µH, 1.4µH Wireless Charging Coil Receiver 400mOhm Max, 100mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308102306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
2 Coil, 1 Layer
Inductance
8µH, 1.4µH
Tolerance
±10%
DC Resistance (DCR)
400mOhm Max, 100mOhm Max
Q @ Freq
19 @ 125kHz, 47 @ 125kHz
Current Rating (Amps)
2A, 5A
Current - Saturation (Isat)
5A, 5A
Frequency - Self Resonant
17.5MHz, 19MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.73" L x 1.73" W x 0.03" H (44.0mm x 44.0mm x 0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1365,37000 Kč365,37 Kč
100315,47610 Kč31 547,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:365,37000 Kč
Unit Price with VAT:442,09770 Kč