1 Coil, 1 Layer 7.9µH Wireless Charging Coil Receiver 330mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer 7.9µH Wireless Charging Coil Receiver 330mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308102213

DigiKey Part Number
732-8239-ND
Manufacturer
Manufacturer Product Number
760308102213
Description
RX 1 COIL 1 LAYER 7.9UH 1.7A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 7.9µH Wireless Charging Coil Receiver 330mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308102213 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
7.9µH
Tolerance
±10%
DC Resistance (DCR)
330mOhm Max
Q @ Freq
18 @ 125kHz
Current Rating (Amps)
1.7A
Current - Saturation (Isat)
4A
Frequency - Self Resonant
21MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.14" L x 1.14" W x 0.04" H (29.0mm x 29.0mm x 0.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10161,05500 Kč1 610,55 Kč
32146,34938 Kč4 683,18 Kč
64133,04531 Kč8 514,90 Kč
128120,94852 Kč15 481,41 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč