1 Coil, 1 Layer, Bifilar 8µH Wireless Charging Coil Receiver 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer, Bifilar 8µH Wireless Charging Coil Receiver 60mOhm
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308102207

DigiKey Part Number
732-6209-ND
Manufacturer
Manufacturer Product Number
760308102207
Description
RX 1 COIL 1 LYR BIFILAR 8UH 5A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer, Bifilar 8µH Wireless Charging Coil Receiver 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308102207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer, Bifilar
Inductance
8µH
Tolerance
±10%
DC Resistance (DCR)
60mOhm
Q @ Freq
30 @ 125kHz
Current Rating (Amps)
5A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
16MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.57" L x 1.57" W x 0.13" H (40.0mm x 40.0mm x 3.3mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
50200,16980 Kč10 008,49 Kč
100169,52950 Kč16 952,95 Kč
250146,34852 Kč36 587,13 Kč
336123,16640 Kč41 383,91 Kč
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč