


760308101410 | |
|---|---|
DigiKey Part Number | 732-760308101410-ND |
Manufacturer | |
Manufacturer Product Number | 760308101410 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308101410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | 170 @ 125kHz | |
Current Rating (Amps) | 5.5A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | 6MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.97" Dia x 0.12" H (50.0mm x 3.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 6 | 264,08500 Kč | 1 584,51 Kč |
| 12 | 237,06750 Kč | 2 844,81 Kč |
| 24 | 210,05000 Kč | 5 041,20 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |


