



760308101302 | |
|---|---|
DigiKey Part Number | 732-6206-ND |
Manufacturer | |
Manufacturer Product Number | 760308101302 |
Description | TX 1 COIL 1 LAYER 5.3UH 8A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 5.3µH Wireless Charging Coil Transmitter 33mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308101302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 5.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 33mOhm | |
Q @ Freq | 100 @ 125kHz | |
Current Rating (Amps) | 8A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | 27MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.97" Dia x 0.19" H (50.0mm x 4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 50 | 406,79000 Kč | 20 339,50 Kč |
| 84 | 344,09976 Kč | 28 904,38 Kč |
| 168 | 297,33167 Kč | 49 951,72 Kč |
| 336 | 250,36491 Kč | 84 122,61 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |


