

760308101141 | |
|---|---|
DigiKey Part Number | 732-11701-ND |
Manufacturer | |
Manufacturer Product Number | 760308101141 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 30mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | 760308101141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 220 @ 125kHz | |
Current Rating (Amps) | 9A | |
Current - Saturation (Isat) | 16A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -20°C ~ 105°C | |
Size / Dimension | 1.97" Dia x 0.20" H (50.0mm x 5.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,26000 Kč | 342,26 Kč |
| 10 | 297,73400 Kč | 2 977,34 Kč |
| 50 | 270,58200 Kč | 13 529,10 Kč |
| 84 | 255,23762 Kč | 21 439,96 Kč |
| Unit Price without VAT: | 342,26000 Kč |
|---|---|
| Unit Price with VAT: | 414,13460 Kč |









