WE-WPCC_760308101107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-WPCC_760308101107

760308101107

DigiKey Part Number
732-760308101107-ND
Manufacturer
Manufacturer Product Number
760308101107
Description
WE-WPCC WIRELESS POWER CHARGING
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 24µH Wireless Charging Coil Transmitter 315mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308101107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
24µH
Tolerance
±10%
DC Resistance (DCR)
315mOhm
Q @ Freq
55 @ 125kHz
Current Rating (Amps)
2A
Current - Saturation (Isat)
8A
Frequency - Self Resonant
7.5MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.220" Dia x 0.098" H (31.00mm x 2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1239,69000 Kč239,69 Kč
5188,21200 Kč941,06 Kč
10174,33300 Kč1 743,33 Kč
20163,66000 Kč3 273,20 Kč
40154,48450 Kč6 179,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:239,69000 Kč
Unit Price with VAT:290,02490 Kč