



760308101106 | |
|---|---|
DigiKey Part Number | 732-760308101106-ND |
Manufacturer | |
Manufacturer Product Number | 760308101106 |
Description | WE-WPCC WIRELESS POWER CHARGING |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 2.5µH Wireless Charging Coil Transmitter 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 760308101106 Models |
Category | Tolerance ±10% |
Manufacturer Würth Elektronik | DC Resistance (DCR) 90mOhm |
Series | Q @ Freq 30 @ 125kHz |
Packaging Tray | Current Rating (Amps) 2.5A |
Part Status Active | Current - Saturation (Isat) 8A |
Function Transmitter | Frequency - Self Resonant 38MHz |
Type 1 Coil, 1 Layer | Operating Temperature -20°C ~ 105°C |
Inductance 2.5µH | Size / Dimension 0.807" Dia x 0.110" H (20.50mm x 2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 169,45400 Kč | 1 694,54 Kč |
| 20 | 157,06500 Kč | 3 141,30 Kč |
| 40 | 147,19600 Kč | 5 887,84 Kč |
| 66 | 139,00682 Kč | 9 174,45 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |





