1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308101

DigiKey Part Number
732-4056-ND
Manufacturer
Manufacturer Product Number
760308101
Description
TX 1 COIL 2 LAYER 24UH 6A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
24µH
Tolerance
±10%
DC Resistance (DCR)
100mOhm Max
Q @ Freq
90 @ 125kHz
Current Rating (Amps)
6A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
6MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 008288,86562 Kč291 176,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,86562 Kč
Unit Price with VAT:349,52740 Kč