1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 30mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 30mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308100141

DigiKey Part Number
732-5675-ND
Manufacturer
Manufacturer Product Number
760308100141
Description
TX 1 COIL 2 LAYER 10UH 9A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 10µH Wireless Charging Coil Transmitter 30mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308100141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
10µH
Tolerance
±10%
DC Resistance (DCR)
30mOhm Max
Q @ Freq
180 @ 125kHz
Current Rating (Amps)
9A
Current - Saturation (Isat)
16A
Frequency - Self Resonant
11MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.97" L x 1.89" W x 0.24" H (50.0mm x 48.0mm x 6.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1484,63000 Kč484,63 Kč
10469,28400 Kč4 692,84 Kč
50442,87300 Kč22 143,65 Kč
100414,04700 Kč41 404,70 Kč
500385,02142 Kč192 510,71 Kč
Unit Price without VAT:484,63000 Kč
Unit Price with VAT:586,40230 Kč