1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 70mOhm
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308100110

DigiKey Part Number
732-5283-ND
Manufacturer
Manufacturer Product Number
760308100110
Description
TX 1 COIL 2 LAYER 24UH 6A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
760308100110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Box
Part Status
Active
Function
Transmitter
Type
1 Coil, 2 Layer
Inductance
24µH
Tolerance
±10%
DC Resistance (DCR)
70mOhm
Q @ Freq
180 @ 125kHz
Current Rating (Amps)
6A
Current - Saturation (Isat)
10A
Frequency - Self Resonant
5MHz
Operating Temperature
-20°C ~ 105°C
Size / Dimension
1.97" Dia x 0.24" H (50.0mm x 6.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1274,23000 Kč274,23 Kč
10251,36700 Kč2 513,67 Kč
100223,35150 Kč22 335,15 Kč
500204,60452 Kč102 302,26 Kč
Unit Price without VAT:274,23000 Kč
Unit Price with VAT:331,81830 Kč