1.08mH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301304

DigiKey Part Number
732-5633-2-ND - Tape & Reel (TR)
732-5633-1-ND - Cut Tape (CT)
732-5633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301304
Description
XFRMR GATE DRIVE SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.08mH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
1.08mH
ET (Volt-Time)
120VµS
Turns Ratio - Primary:Secondary
2.5:1:1
Mounting Type
Surface Mount
Size / Dimension
0.413" L x 0.413" W (10.50mm x 10.50mm)
Height - Seated (Max)
0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,24000 Kč165,24 Kč
50152,80200 Kč7 640,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350124,64006 Kč43 624,02 Kč
Manufacturers Standard Package
Unit Price without VAT:165,24000 Kč
Unit Price with VAT:199,94040 Kč