
756507 | |
|---|---|
DigiKey Part Number | 732-756507-ND |
Manufacturer | |
Manufacturer Product Number | 756507 |
Description | DEV KIT FOR SN6057 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SN6507 - Transformer Driver Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transformer Driver | |
Embedded | No | |
Utilized IC / Part | SN6507 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 755,99000 Kč | 2 755,99 Kč |
| Unit Price without VAT: | 2 755,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 334,74790 Kč |


