Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750871030

DigiKey Part Number
732-2255-ND
Manufacturer
Manufacturer Product Number
750871030
Description
XFMR FLYBCK AC/DC CONV 2.38MH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
750871030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
VIPER17L
Chipset Manufacturer
STMicroelectronics
Voltage - Primary
120 ~ 385V
Voltage - Auxiliary
12V @ 10mA
Voltage - Isolation
4000Vrms
Inductance @ Frequency
2.38mH @ 10kHz
Frequency
60kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
-
Height - Seated (Max)
0.635" (16.13mm)
Footprint
0.787" L x 0.975" W (20.00mm x 24.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10137,99900 Kč1 379,99 Kč
25132,41320 Kč3 310,33 Kč
70126,36000 Kč8 845,20 Kč
140122,41686 Kč17 138,36 Kč
280118,57946 Kč33 202,25 Kč
560114,84668 Kč64 314,14 Kč
1 050111,55217 Kč117 129,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč