
750817251 | |
|---|---|
DigiKey Part Number | 1297-750817251-ND |
Manufacturer | |
Manufacturer Product Number | 750817251 |
Description | XFMR FLYBACK AC/DC CONV 250UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750817251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 85 ~ 305V | |
Voltage - Auxiliary | 24V @ 20mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 250µH @ 10kHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 208,93000 Kč | 2 089,30 Kč |
| 42 | 195,70643 Kč | 8 219,67 Kč |
| 84 | 189,57690 Kč | 15 924,46 Kč |
| 126 | 186,07230 Kč | 23 445,11 Kč |
| 252 | 180,20948 Kč | 45 412,79 Kč |
| 504 | 174,51046 Kč | 87 953,27 Kč |
| 1 008 | 168,97245 Kč | 170 324,23 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |


