
750817220 | |
|---|---|
DigiKey Part Number | 1297-750817220-ND |
Manufacturer | |
Manufacturer Product Number | 750817220 |
Description | XFMR FLYBACK AC/DC CONV 1MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 5500Vrms Isolation 60kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750817220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3798 | |
Chipset Manufacturer | On Semiconductor | |
Voltage - Primary | 90 ~ 650V | |
Voltage - Auxiliary | 28V @ 20mA | |
Voltage - Isolation | 5500Vrms | |
Inductance @ Frequency | 1mH @ 10KHz | |
Frequency | 60kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 $ | 12,59 $ |
| 10 | 11,34700 $ | 113,47 $ |
| 25 | 10,88280 $ | 272,07 $ |
| 42 | 10,62690 $ | 446,33 $ |
| 84 | 10,29345 $ | 864,65 $ |
| 252 | 9,78345 $ | 2 465,43 $ |
| 462 | 9,51177 $ | 4 394,44 $ |
| 966 | 9,19040 $ | 8 877,93 $ |
| Unit Price without VAT: | 12,59000 $ |
|---|---|
| Unit Price with VAT: | 15,23390 $ |











