
7508170312 | |
|---|---|
DigiKey Part Number | 1297-1174-2-ND - Tape & Reel (TR) 1297-1174-1-ND - Cut Tape (CT) 1297-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7508170312 |
Description | XFMR FLYBCK AC/DC CONV 1.99MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 50kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7508170312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 78 ~ 375V | |
Voltage - Auxiliary | 16V @ 50mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 1.99mH @ 10kHz | |
Frequency | 50kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.438" (11.13mm) | |
Footprint | 0.543" L x 0.941" W (13.80mm x 23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,20000 Kč | 96,20 Kč |
| 10 | 86,91500 Kč | 869,15 Kč |
| 25 | 83,42520 Kč | 2 085,63 Kč |
| 50 | 80,86140 Kč | 4 043,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 76,38983 Kč | 13 368,22 Kč |
| 350 | 74,00640 Kč | 25 902,24 Kč |
| 525 | 72,64175 Kč | 38 136,92 Kč |
| 875 | 70,95414 Kč | 62 084,87 Kč |
| 1 225 | 69,86109 Kč | 85 579,84 Kč |
| 1 750 | 68,71851 Kč | 120 257,39 Kč |
| Unit Price without VAT: | 96,20000 Kč |
|---|---|
| Unit Price with VAT: | 116,40200 Kč |











