Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750817015

DigiKey Part Number
1297-1171-2-ND - Tape & Reel (TR)
1297-1171-1-ND - Cut Tape (CT)
1297-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750817015
Description
XFMR FLYBACK AC/DC CONV 491UH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750817015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
78 ~ 375V
Voltage - Auxiliary
16V @ 50mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
491µH @ 10kHz
Frequency
150kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.438" (11.13mm)
Footprint
0.543" L x 0.941" W (13.80mm x 23.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,63000 Kč101,63 Kč
1091,90800 Kč919,08 Kč
2588,20840 Kč2 205,21 Kč
5085,49960 Kč4 274,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17580,77269 Kč14 135,22 Kč
35078,25294 Kč27 388,53 Kč
52576,80989 Kč40 325,19 Kč
87575,02574 Kč65 647,52 Kč
1 22573,86993 Kč90 490,66 Kč
1 75072,66208 Kč127 158,64 Kč
Manufacturers Standard Package
Unit Price without VAT:101,63000 Kč
Unit Price with VAT:122,97230 Kč