LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 130kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7508112330

DigiKey Part Number
1297-1097-ND
Manufacturer
Manufacturer Product Number
7508112330
Description
XFMR LED DR AC/DC CONV 800UH TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 68 ~ 130kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7508112330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
120 ~ 375V
Voltage - Auxiliary
20V
Voltage - Isolation
4500Vrms
Inductance @ Frequency
800µH @ 10kHz
Frequency
68 ~ 130kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.846" L x 1.142" W (21.50mm x 29.00mm)
Height - Seated (Max)
0.477" (12.12mm)
Footprint
0.846" L x 1.142" W (21.50mm x 29.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10127,45800 Kč1 274,58 Kč
42119,46357 Kč5 017,47 Kč
84115,75143 Kč9 723,12 Kč
126113,62754 Kč14 317,07 Kč
252110,07202 Kč27 738,15 Kč
504106,61317 Kč53 733,04 Kč
1 008103,25017 Kč104 076,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč