
750510505 | |
|---|---|
DigiKey Part Number | 732-750510505-ND |
Manufacturer | |
Manufacturer Product Number | 750510505 |
Description | DIGITAL TRANSFORMER ; EE13/7/4 ( |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 870µH General Purpose Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 870µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.805" L x 0.540" W (20.45mm x 13.72mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 201,16100 Kč | 2 011,61 Kč |
| 25 | 183,10240 Kč | 4 577,56 Kč |
| 50 | 175,85820 Kč | 8 792,91 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |



