
750510476 | |
|---|---|
DigiKey Part Number | 1297-1074-ND |
Manufacturer | |
Manufacturer Product Number | 750510476 |
Description | PLC TRANSFORMER EE13 THT TI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 870µH Data/Voice Coupling Pulse Transformer 1.307:1, 1.125:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750510476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Data/Voice Coupling | |
Inductance | 870µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1.307:1, 1.125:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.780" W (13.72mm x 19.80mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 99,63600 Kč | 996,36 Kč |
| 25 | 95,61640 Kč | 2 390,41 Kč |
| 50 | 92,67680 Kč | 4 633,84 Kč |
| 130 | 88,74077 Kč | 11 536,30 Kč |
| 260 | 85,97388 Kč | 22 353,21 Kč |
| 520 | 83,28171 Kč | 43 306,49 Kč |
| 1 040 | 80,66240 Kč | 83 888,90 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |






