
750510231 | |
|---|---|
DigiKey Part Number | 1297-1198-ND |
Manufacturer | |
Manufacturer Product Number | 750510231 |
Description | DIGITAL TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1mH Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750510231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 1mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height - Seated (Max) | 0.530" (13.46mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 49,88900 Kč | 498,89 Kč |
| 25 | 47,90120 Kč | 1 197,53 Kč |
| 88 | 45,28625 Kč | 3 985,19 Kč |
| 176 | 43,89403 Kč | 7 725,35 Kč |
| 264 | 43,09587 Kč | 11 377,31 Kč |
| 528 | 41,75992 Kč | 22 049,24 Kč |
| 1 056 | 40,45946 Kč | 42 725,19 Kč |
| 5 016 | 37,66154 Kč | 188 910,28 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |









