
750370058 | |
|---|---|
DigiKey Part Number | 732-2225-2-ND - Tape & Reel (TR) 732-2225-1-ND - Cut Tape (CT) 732-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750370058 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750370058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 10 ~ 30V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 25µH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.365" (9.27mm) | |
Footprint | 0.425" L x 0.525" W (10.80mm x 13.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 140,81300 Kč | 1 408,13 Kč |
| 25 | 135,10120 Kč | 3 377,53 Kč |
| 50 | 130,91840 Kč | 6 545,92 Kč |
| 100 | 126,84050 Kč | 12 684,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 119,00985 Kč | 47 603,94 Kč |
| 800 | 115,25540 Kč | 92 204,32 Kč |
| 1 200 | 113,10870 Kč | 135 730,44 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

