Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750370040

DigiKey Part Number
732-2221-2-ND - Tape & Reel (TR)
732-2221-1-ND - Cut Tape (CT)
732-2221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750370040
Description
XFMR FLYBACK DC/DC CONV 30UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750370040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer
Linear Technology
Voltage - Primary
10 ~ 30V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
30µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.420" (10.67mm)
Footprint
0.385" L x 0.360" W (9.78mm x 9.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
10145,47400 Kč1 454,74 Kč
25139,58640 Kč3 489,66 Kč
50135,25660 Kč6 762,83 Kč
100131,04220 Kč13 104,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300124,59233 Kč37 377,70 Kč
600120,66640 Kč72 399,84 Kč
900118,42056 Kč106 578,50 Kč
1 500115,64495 Kč173 467,42 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč