
750370026 | |
|---|---|
DigiKey Part Number | 732-2257-ND |
Manufacturer | |
Manufacturer Product Number | 750370026 |
Description | XFMR FLYBACK AC/DC CONV 3.9MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750370026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | VIPER15L | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 12V @ 100mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 3.9mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.615" (15.62mm) | |
Footprint | 0.795" L x 0.953" W (20.20mm x 24.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,14000 Kč | 159,14 Kč |
| 10 | 143,58200 Kč | 1 435,82 Kč |
| 25 | 137,75120 Kč | 3 443,78 Kč |
| 50 | 133,47800 Kč | 6 673,90 Kč |
| 100 | 129,31650 Kč | 12 931,65 Kč |
| 250 | 123,98536 Kč | 30 996,34 Kč |
| 450 | 120,66702 Kč | 54 300,16 Kč |
| 950 | 116,56138 Kč | 110 733,31 Kč |
| Unit Price without VAT: | 159,14000 Kč |
|---|---|
| Unit Price with VAT: | 192,55940 Kč |








