
750343810 | |
|---|---|
DigiKey Part Number | 732-13945-ND |
Manufacturer | |
Manufacturer Product Number | 750343810 |
Description | FIXED IND 340UH 15A 50 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340 µH Unshielded Toroidal Inductor 15 A 50mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 750343810 Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±20% | Size / Dimension 2.657" Dia (67.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.570" (39.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,99000 Kč | 1 203,99 Kč |
| 8 | 1 101,97875 Kč | 8 815,83 Kč |
| 16 | 1 047,83250 Kč | 16 765,32 Kč |
| Unit Price without VAT: | 1 203,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,82790 Kč |


