750343725
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750343725

DigiKey Part Number
732-13182-2-ND - Tape & Reel (TR)
732-13182-1-ND - Cut Tape (CT)
732-13182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750343725
Description
XFMR DC/DC CONV 250UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer Isolation 420kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750343725 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5VDC
Voltage - Auxiliary
-
Voltage - Isolation
-
Inductance @ Frequency
250µH @ 100kHz
Frequency
420kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.300" (7.62mm)
Footprint
0.272" L x 0.480" W (6.91mm x 12.19mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,51000 Kč154,51 Kč
10143,05600 Kč1 430,56 Kč
100125,87900 Kč12 587,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500103,00396 Kč51 501,98 Kč
Manufacturers Standard Package
Unit Price without VAT:154,51000 Kč
Unit Price with VAT:186,95710 Kč