750343466
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750343466

DigiKey Part Number
1297-750343466-ND
Manufacturer
Manufacturer Product Number
750343466
Description
XFMR FLYBACK AC/DC CONV 280UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000V Isolation 100kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750343466 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
UCC28740
Chipset Manufacturer
Texas Instruments
Voltage - Primary
85 ~ 400V
Voltage - Auxiliary
16.5V @ 100mA
Voltage - Isolation
3000V
Inductance @ Frequency
280µH @ 10kHz
Frequency
100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.984" L x 0.874" W (25.00mm x 22.20mm)
Height - Seated (Max)
0.650" (16.50mm)
Footprint
-
Style
Laminated Core
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1154,93000 Kč154,93 Kč
10139,89800 Kč1 398,98 Kč
25134,23160 Kč3 355,79 Kč
70128,08329 Kč8 965,83 Kč
140124,08071 Kč17 371,30 Kč
280120,18800 Kč33 652,64 Kč
490117,12263 Kč57 390,09 Kč
980113,42191 Kč111 153,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,93000 Kč
Unit Price with VAT:187,46530 Kč