
750341599 | |
|---|---|
DigiKey Part Number | 1297-1041-ND |
Manufacturer | |
Manufacturer Product Number | 750341599 |
Description | XFMR FLYBCK AC/DC CONV 2.18MH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3750Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 14V @ 10mA |
Manufacturer Würth Elektronik | Voltage - Isolation 3750Vrms |
Series | Inductance @ Frequency 2.18mH @ 70kHz |
Packaging Tray | Frequency 70kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For AC/DC Converters | Mounting Type Through Hole |
Applications Flyback Converters | Size / Dimension 0.665" L x 0.740" W (16.90mm x 18.80mm) |
Intended Chipset LM3447 | Height - Seated (Max) 0.529" (13.44mm) |
Chipset Manufacturer Texas Instruments | Footprint 0.665" L x 0.740" W (16.90mm x 18.80mm) |
Voltage - Primary 180 ~ 264V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 145,49221 Kč | 157 131,59 Kč |
| Unit Price without VAT: | 145,49221 Kč |
|---|---|
| Unit Price with VAT: | 176,04557 Kč |


