700 µH Inductor 1.329Ohm Max Radial, Vertical, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
700 µH Inductor 1.329Ohm Max Radial, Vertical, 4 Leads
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

750341595

DigiKey Part Number
1297-1040-ND
Manufacturer
Manufacturer Product Number
750341595
Description
FIXED IND 700UH 1.329 OHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
700 µH Inductor 1.329Ohm Max Radial, Vertical, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
1.329Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
20 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads
Size / Dimension
0.580" L x 0.580" W (14.73mm x 14.73mm)
Height - Seated (Max)
0.600" (15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 08943,88254 Kč47 788,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,88254 Kč
Unit Price with VAT:53,09787 Kč