



750341456 | |
|---|---|
DigiKey Part Number | 1297-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750341456 |
Description | FIXED IND 300UH 596 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 µH Unshielded Inductor 596mOhm 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 596mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.824" L x 0.575" W (20.92mm x 14.60mm) | |
Height - Seated (Max) | 0.325" (8.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 230 | 34,41094 Kč | 42 325,46 Kč |
| Unit Price without VAT: | 34,41094 Kč |
|---|---|
| Unit Price with VAT: | 41,63724 Kč |

