



750341422 | |
|---|---|
DigiKey Part Number | 1297-1031-ND |
Manufacturer | |
Manufacturer Product Number | 750341422 |
Description | FIXED IND 2.2MH 531 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Inductor 531mOhm 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | 531mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.453" L x 0.425" W (11.50mm x 10.80mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 025 | 34,41091 Kč | 35 271,18 Kč |
| Unit Price without VAT: | 34,41091 Kč |
|---|---|
| Unit Price with VAT: | 41,63720 Kč |

